Mueller BU-4150030012

Cbl Assy, R/a Sma Plug-plug, 304.8MM Rohs Compliant: Yes
$ 12.103
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-4150030012.

TME

Datasheet2 pages2 years ago

Inventory History

3 month trend:
+72.48%

Descriptions

Descriptions of Mueller BU-4150030012 provided by its distributors.

CBL ASSY, R/A SMA PLUG-PLUG, 304.8MM ROHS COMPLIANT: YES
电缆组件, 直角型 SMA 公-公, 304.8MM;
CBL ASSY SMA ST PLUG TO SMA RA PLUG RG316 12 INCH
Mueller Electric BU-4150030012
RS APAC
RF Connector A Series = SMA / RF Connector A Gender = Male / RF Connector A Body Style = Straight / RF Connector B Series = SMA / RF Connector B Gender = Male / RF Connector B Body Style = Angled / Characteristic Impedance Ohm = 50 / Plating Material = Gold / Length mm = 305 / Voltage Rating V = 335 / Jacket Colour = Gold / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150

Images

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150030012