Mueller BU-4150029MM250

Mueller Electric BU-4150029MM250 同軸ケーブル
$ 11.023

Price and Stock

Inventory History

3 month trend:
+443%

Descriptions

Descriptions of Mueller BU-4150029MM250 provided by its distributors.

Mueller Electric BU-4150029MM250 同軸ケーブル
CBL ASSY, SMA PLUG-PLUG, 50 OHM/9.9";
CBL ASSY, SMA PLUG-PLUG, 50 OHM/9.9"; Cable Length - Imperial:9.9"; Cable Length - Metric:250mm; Coaxial Cable Type:RG316; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150029MM250