Mueller BU-4150029024

Cable Assy, Sma Plug-Sma Plug, 609.6Mm Rohs Compliant: Yes |Mueller Electric BU-4150029024
$ 11.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-4150029024.

TME

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-15.67%

Descriptions

Descriptions of Mueller BU-4150029024 provided by its distributors.

Cable Assy, Sma Plug-Sma Plug, 609.6Mm Rohs Compliant: Yes |Mueller Electric BU-4150029024
Cable Assembly Coaxial 0.609m SMA to SMA M-M
Mueller Electric RG-316, 24in, SMASMA, 50
CBL ASSY SMA PLUG-PLUG RG316 24 inch
RF Connector A Series = SMA / RF Connector A Gender = Male / RF Connector A Body Style = Straight / RF Connector B Series = SMA / RF Connector B Gender = Male / RF Connector B Body Style = Straight / Characteristic Impedance Ohm = 50 / Plating Material = Gold / Length mm = 609.6 / Voltage Rating V = 335 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150029024