Mueller BU-4150029018

Cbl Assy, Sma Plug-plug, 50 Ohm, 457.2MM;
$ 11.266

Price and Stock

Inventory History

3 month trend:
+1020%

Descriptions

Descriptions of Mueller BU-4150029018 provided by its distributors.

CBL ASSY, SMA PLUG-PLUG, 50 OHM, 457.2MM;
Mueller Electric BU-4150029018
Cbl Assy, Sma Plug-Plug, 50 Ohm, 457.2Mm; Cable Length - Imperial:18"; Cable Length - Metric:457.2Mm; Coaxial Cable Type:Rg316; Connector Type A:Sma Plug; Connector Type B:Sma Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Mueller Electric BU-4150029018

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150029018