Mueller BU-4150028036

Cable Assy, Bnc Plug-Sma Plug, 914.4Mm Rohs Compliant: Yes |Mueller Electric BU-4150028036
$ 13.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-4150028036.

TME

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-3.63%

Descriptions

Descriptions of Mueller BU-4150028036 provided by its distributors.

Cable Assy, Bnc Plug-Sma Plug, 914.4Mm Rohs Compliant: Yes |Mueller Electric BU-4150028036
Cable Assembly Coaxial 0.914m BNC to SMA M-M
Mueller Electric RG-316, 36in, BNCSMA, 50
CBL ASSY SMA-BNC PLUG RG316 36 inch
RF Connector A Series = BNC / RF Connector A Gender = Male / RF Connector A Body Style = Straight / RF Connector B Series = SMA / RF Connector B Gender = Male / RF Connector B Body Style = Straight / Characteristic Impedance Ohm = 50 / Plating Material = Gold / Length mm = 914.4 / Voltage Rating V = 335 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150028036