RF Connector A Series = BNC / RF Connector A Gender = Male / RF Connector A Body Style = Straight / RF Connector B Series = SMA / RF Connector B Gender = Male / RF Connector B Body Style = Straight / Characteristic Impedance Ohm = 50 / Plating Material = Gold / Length mm = 609.6 / Voltage Rating V = 335 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150