Mueller BU-4150028018

Mueller Electric BU-4150028018 同軸ケーブル
$ 12.312

Price and Stock

Inventory History

3 month trend:
+8.83%

Descriptions

Descriptions of Mueller BU-4150028018 provided by its distributors.

Mueller Electric BU-4150028018 同軸ケーブル
CBL ASSY, BNC PLUG-SMA PLUG, 457.2MM;
Cbl Assy, Bnc Plug-Sma Plug, 457.2Mm; Cable Length - Imperial:18"; Cable Length - Metric:457.2Mm; Coaxial Cable Type:Rg316; Connector Type A:Bnc Plug; Connector Type B:Sma Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Mueller Electric BU-4150028018

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150028018