Mueller BU-32616-0

Conn, Banana Plug, 24A, 60V, Black Rohs Compliant: Yes |Mueller Electric BU-32616-0
$ 1.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-32616-0.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
+56.90%

Descriptions

Descriptions of Mueller BU-32616-0 provided by its distributors.

Conn, Banana Plug, 24A, 60V, Black Rohs Compliant: Yes |Mueller Electric BU-32616-0
BANANA PLUG W/SET SCREW STACKABLE BLACK
Test Plug Tip = Unshrouded / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Nickel / Insulation = Insulated / Insulation Material = Polyvinyl Chloride (PVC) / Rated Current A = 24 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 60 / Colour = Black / Termination Type = Screw Terminal

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller