Mueller BU-32614-2

Conn, Retractable/Stackable Plug, Red Rohs Compliant: Yes |Mueller Electric BU-32614-2
$ 7.129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-32614-2.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.74%

Descriptions

Descriptions of Mueller BU-32614-2 provided by its distributors.

Conn, Retractable/Stackable Plug, Red Rohs Compliant: Yes |Mueller Electric BU-32614-2
Mueller BU-32614-2 Jack Plug Retractable Red Stackable 1000V 18-14 AWG
Mueller, Red 4mm Test Connector, 1000V, 20A
Connector, RETRACTABLE/STACKABLE PLUG, RED;
Conn Banana Jack PL Solder ST Cable Mount 1 Port Red
CONN BANANA PLUG STACK SLDR RED
Test Plug Tip = Retractable / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Brass / Contact Material = Copper Alloy / Insulation = Insulated / Insulation Material = Polyamide (PA) / Rated Current A = 20 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Colour = Red / Termination Type = Soldering

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller