Mueller BU-31610-2

Banana Connector, 35A, 1KV, Red Rohs Compliant: Yes
$ 4.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-31610-2.

JRH Electronics

Datasheet1 page11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.36%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity1757820-1
Conn D-Sub Housing Receptacle 9 POS 1 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black

Descriptions

Descriptions of Mueller BU-31610-2 provided by its distributors.

BANANA CONNECTOR, 35A, 1KV, RED ROHS COMPLIANT: YES
Red Screw-In Safety Socket Spade and Plastic Nut - 1000V
Test Connectors, Probes & Testleads Red Screw-In Safety
Conn Banana Jack F 1 POS Solder Lug ST 1 Port
Test Plugs & Test Jacks Red Screw-In Safety
CONN BANANA JACK SOLDER TABS RED
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Panel Thickness Max. mm = 10 / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 35 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 30 / Colour = Red / Termination Type = Blade Terminal, 6.3 x 0.8 mm

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller