Mueller BU-31603-2

Red Pressfit Insulated Banana Jack-Spade Lug Connection | Mueller BU-31603-2
$ 3.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-31603-2.

Master Electronics

Datasheet1 page11 years ago

TME

Electro Sonic

Newark

Inventory History

3 month trend:
-21.89%

Related Parts

TE Connectivity / AMP787082-2
D-Sub socket, 26 pole, standard, equipped, angled, solder pin, 787082-2

Descriptions

Descriptions of Mueller BU-31603-2 provided by its distributors.

Red Pressfit Insulated Banana Jack-Spade Lug Connection | Mueller BU-31603-2
Mueller BU-31603-2 Jack Plug Red Zytel UL® 4mm Banana Socket
BANANA Connector, JACK, 15A, 1KV, RED;
Test Connectors, Probes & Testleads RED SPADE JACK
Test Plugs & Test Jacks RED SPADE JACK
Mueller Electric BU-31603-2 バナナソケット
Conn Banana Jack F 1 POS ST 1 Port
Mueller Electric , , 1000V, 15A
CONN BANANA JACK SOLDER TABS RED
RED PRESSFIT INS BANA JACK-SPA
Banana Jack, 15A, Red; Gender:Jack; Connector Mounting:-; Current Rating:15A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Brass; Contact Termination Type:Press Fit Rohs Compliant: Na |Mueller Electric BU-31603-2

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller