Mueller BU-3110410-0

Conn, Plug, 45A, 600V, Black Rohs Compliant: Yes |Mueller Electric BU-3110410-0
$ 7.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-3110410-0.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+23.14%

Descriptions

Descriptions of Mueller BU-3110410-0 provided by its distributors.

Conn, Plug, 45A, 600V, Black Rohs Compliant: Yes |Mueller Electric BU-3110410-0
Conn Banana Plug PL 1 POS Crimp ST Cable Mount 1 Port
Mueller Electric BU-3110410-0 バナナプラグ
TEST CONNECTOR STACKABLE PLUG 10AWG BLACK
CONN BANANA PLUG STACK SLDRLESS
SHRD STK 4MM BAN PLUG 10AWG WI
Protective Sleeve = Shrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Nickel / Insulation Material = Polypropylene (PP) / Rated Current A = 40 / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Orientation = Straight / Overall Length mm = 53 / Colour = Black / Termination Type = Soldering

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller