Mueller BU-27.259.5

Insulated Alligator Clip, Blue, 19A, 8MM Rohs Compliant: Yes
$ 1.067
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-27.259.5.

TME

Datasheet1 page2 years ago

Inventory History

3 month trend:
-4.59%

Descriptions

Descriptions of Mueller BU-27.259.5 provided by its distributors.

INSULATED ALLIGATOR CLIP, BLUE, 19A, 8MM ROHS COMPLIANT: YES
INSULATED ALLIGATOR CLIP W/4MM SOCKET BLUE
Clip Type = Crocodile Clip / Termination Type = Banana Jack / Clip Colour = Blue / Jaw Opening Max. mm = 8 / Rated Voltage VAC = 30 / Rated Voltage VDC = 60 / Rated Current A = 19 / Contact Material = Nickel-Plated Steel / Insulation Material = ABS

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU27.259.5