Mueller BU-2323-10-79-5

Mueller BU-2323-10-79-5 Test Lead 2m Green 4mm Stackable Banana Plugs
$ 38.025
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2323-10-79-5.

Electro Sonic

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
+8.33%

Descriptions

Descriptions of Mueller BU-2323-10-79-5 provided by its distributors.

Mueller BU-2323-10-79-5 Test Lead 2m Green 4mm Stackable Banana Plugs
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC V = 600 / Rated Voltage DC V = 600 / Rated Current A = 45 / Cross-Section mm² = 6 / Lead Length m = 2 / Lead Colour = Green
TEST LEAD, STACKABLE BANANA PLUG, 2M; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 600V; Current Rating: 45A; Insulator Colour: Green; Lead Length - Metric: 2m; Lead Length - Imperial: 79"; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-2323-10-79-5.