Mueller BU-20433-0

Insulated Plunger Hook Clip, Black, 1 A Rohs Compliant: Yes |Mueller Electric BU-20433-0
$ 15.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-20433-0.

Master Electronics

Datasheet1 page18 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.97%

Related Parts

MuellerBU-20432-0
Black Right Angle Insulated Plunger Clamp Clip - 5.50 inch
MuellerBU-20432-2
Red Right Angle Insulated Plunger Clamp Clip - 5.50 inch

Descriptions

Descriptions of Mueller BU-20433-0 provided by its distributors.

Insulated Plunger Hook Clip, Black, 1 A Rohs Compliant: Yes |Mueller Electric BU-20433-0
Black Right Angle Insulated Plunger Clamp Clip - 7.50 inch
CLIP PLUNGER CLAMP RESISTANT SILICONE (INSULATION)
Conn Test Clip PL 1 POS RA Cable Mount 1 Port
Test Connectors, Probes & Testleads Black Right Angle In
INSULATED PLUNGER HOOK CLIP, BLACK, 1 A;
Black Right Angle Insulated Plunger Clam
PLUNGER HOOK BLACK BANANA JACK
BLK RIGHT ANGLE INS PLUNGER CL
Clip Type = Test Clip / Termination Type = Socket / Clip Colour = Black / Rated Voltage kV = 1 / Rated Current A = 1 / Contact Material = Brass / Insulation Material = Polyamide

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller