Pomona Electronics B-4-5

Pomona B-4-5 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Green, B Series
$ 8.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-4-5.

IHS

Datasheet1 page24 years ago

Farnell

Inventory History

3 month trend:
+38.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona ElectronicsB-4-6
Pomona B-4-6 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Blue, B Series
Pomona ElectronicsB-4-3
Pomona B-4-3 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Orange, B Series
Pomona ElectronicsB-4-8
Pomona B-4-8 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Gray, B Series

Descriptions

Descriptions of Pomona Electronics B-4-5 provided by its distributors.

Pomona B-4-5 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Green, B Series
Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL
Test Connectors, Probes & Testleads 4 W/BAN PLUG GRN
TEST LEAD, BANANA, GREEN, 4IN, 5000VDC
TEST LEAD, GRN, 101.6MM, 60V, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 15A; Insulator Colour: Green; Lead Length - Metric: 10

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-4-5.