Pomona Electronics B-4-6

Pomona B-4-6 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Blue, B Series
$ 8.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-4-6.

IHS

Datasheet1 page24 years ago

Newark

Inventory History

3 month trend:
+56.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Pomona ElectronicsB-4-5
Pomona B-4-5 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Green, B Series
Pomona ElectronicsB-4-3
Pomona B-4-3 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Orange, B Series
Pomona ElectronicsB-4-8
Pomona B-4-8 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Gray, B Series

Descriptions

Descriptions of Pomona Electronics B-4-6 provided by its distributors.

Pomona B-4-6 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Blue, B Series
BANANA PLUG PATCH CORD (BLUE) | Pomona Electronics B-4-6
Test Connectors, Probes & Testleads 4 W/BAN PLUG BLU
Test Lead, Banana Plug, Blue, 4"; Test Connector Type A:banana Plug Stackable; Test Connector Type B:banana Plug Stackable; Voltage Rating:60Vdc; Current Rating:15A; Insulator Colour:blue; Lead Length - Metric:102Mm; Lead Length - Rohs Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-4-6.
  • B4-6