Mueller BU-192020039

Interconnect Terminal, 12-10 Nylon Econ Butt Conn
$ 0.261
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-192020039.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-15.55%

Descriptions

Descriptions of Mueller BU-192020039 provided by its distributors.

INTERCONNECT TERMINAL, 12-10 NYLON ECON BUTT CONN
Voltage Rating Max. V = 600 / Terminal Material = Tinned Copper / Insulated = Yes / Length mm = 27.2 / Insulator Material = Polyamide (PA) / Operating Temperature Max. °C = 75
Terminal, Butt Splice, 12-10Awg, Yellow; Insulator Colour:Yellow; Product Range:-; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Mueller Electric BU-192020039

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU192020039