Mueller BU-192020019

Terminal, Butt Splice, 16-14AWG, Blue Rohs Compliant: Yes
$ 0.167
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-192020019.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-3.65%

Descriptions

Descriptions of Mueller BU-192020019 provided by its distributors.

TERMINAL, BUTT SPLICE, 16-14AWG, BLUE ROHS COMPLIANT: YES
INTERCONNECT TERMINAL, 16-14 NYLON ECON. BUTT CONNECTOR
Voltage Rating Max. V = 600 / Terminal Material = Tinned Copper / Insulated = Yes / Length mm = 25 / Insulator Material = Polyamide (PA) / Operating Temperature Max. °C = 75

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU192020019