Mueller BU-191930014

Interconnect Terminal, 22-18 Uninsulated NUMB.8 Ring Terminal - Brazed Seam
$ 0.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-191930014.

RS (Formerly Allied Electronics)

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-19.35%

Descriptions

Descriptions of Mueller BU-191930014 provided by its distributors.

INTERCONNECT TERMINAL, 22-18 UNINSULATED NUMB.8 RING TERMINAL - BRAZED SEAM
Terminal, Ring Tongue, #8, 18Awg; Stud Size - Metric:-; Stud Size - Imperial:#8; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Mueller Electric BU-191930014
Ring Internal Diameter mm = 4.3 / Ring External Diameter mm = 8.2 / Ring Length mm = 16.8 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Insulation = Non-Insulated / Stud Size = %238 / Operating Temperature Max. °C = 175 / Voltage Rating V = 600

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU191930014