Mueller BU-191640030

Interconnect Terminal, 16-14 Heat Shrink Nyax NUMB.10 Spade
$ 0.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-191640030.

RS (Formerly Allied Electronics)

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-0.66%

Descriptions

Descriptions of Mueller BU-191640030 provided by its distributors.

INTERCONNECT TERMINAL, 16-14 HEAT SHRINK NYAX NUMB.10 SPADE
Crimp Terminal, Fork, #10, Blue, 14Awg; Product Range:-; Wire Size (Awg):16Awg To 14Awg; Conductor Area Csa:-; Stud Size - Metric:-; Stud Size - Imperial:#10; Insulator Material:Heat Shrink Nyax; Insulator Colour:Blue Rohs Compliant: Yes |Mueller Electric BU-191640030
Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Connector Material = Copper / Crimp Terminal Orientation = Straight / Fork Internal Diameter mm = 5.2 / Fork Width mm = 8.7 / Fork Length mm = 29.7 / Stud Size = %2310 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Voltage Rating V = 600 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU191640030