Mueller BU-191440037

Interconnect Terminal, 12-10 Viynl Insulated NUMB.6 Spade
$ 0.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-191440037.

RS (Formerly Allied Electronics)

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-3.57%

Descriptions

Descriptions of Mueller BU-191440037 provided by its distributors.

INTERCONNECT TERMINAL, 12-10 VIYNL INSULATED NUMB.6 SPADE
Crimp Terminal, Fork, #6, Yel, 10Awg; Product Range:-; Wire Size (Awg):12Awg To 10Awg; Conductor Area Csa:-; Stud Size - Metric:-; Stud Size - Imperial:#6; Insulator Material:Vinyl; Insulator Colour:Yellow Rohs Compliant: Yes |Mueller Electric BU-191440037
Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Yellow / Connector Material = Copper / Crimp Terminal Orientation = Straight / Fork Internal Diameter mm = 3.8 / Fork Width mm = 8.9 / Fork Length mm = 25.9 / Stud Size = %236 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Voltage Rating V = 600 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU191440037