Mueller BU-190700132

Interconnect Terminal, 12-10 Viynl Insulated 1/4 Ring Terminal
$ 0.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-190700132.

RS (Formerly Allied Electronics)

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-15.81%

Descriptions

Descriptions of Mueller BU-190700132 provided by its distributors.

INTERCONNECT TERMINAL, 12-10 VIYNL INSULATED 1/4 RING TERMINAL
Terminal, Ring Tongue, 1/4", Yellow; Stud Size - Metric:-; Stud Size - Imperial:1/4"; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Product Range:-; Insulator Colour:Yellow; Insulator Material:Vinyl Rohs Compliant: Yes |Mueller Electric BU-190700132
Ring Internal Diameter mm = 6.7 / Ring External Diameter mm = 14.2 / Ring Length mm = 33 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Yellow / Stud Size = 1/4 / Operating Temperature Max. °C = 75 / Voltage Rating V = 600

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU190700132