Mueller BU-190380004

Interconnect Terminal, 22-18 Fully Insulated Viynl .157 Bullet Female Quick Con
$ 0.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-190380004.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-11.81%

Descriptions

Descriptions of Mueller BU-190380004 provided by its distributors.

INTERCONNECT TERMINAL, 22-18 FULLY INSULATED VIYNL .157 BULLET FEMALE QUICK CON
TERMINAL, FEMALE BULLET, RED, 22-18AWG ROHS COMPLIANT: YES
22-18 FULLY INSULATED VINYL .157
Diameter mm = 4 / Gender = Socket / Insulation Material = Polyvinylchloride (PVC) / Voltage Rating V = 300 / Crimp Terminal Material = Tinned Brass / Crimp Terminal Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU190380004