Mueller BU-1682935

Cable Assembly 1.5m M12 Circular 5 POS F
$ 19.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-1682935.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
+3.93%

Descriptions

Descriptions of Mueller BU-1682935 provided by its distributors.

Cable Assembly 1.5m M12 Circular 5 POS F
Sensor Cord, 5P M12 Rcpt-Free End, 4.9Ft; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:1.5M; Cable Length - Imperial:4.9Ft; Product Range:- Rohs Compliant: Yes |Mueller Electric BU-1682935
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Straight / Contact Material = Aluminium / Cross Section (AWG) AWG = 22 / Length m = 1.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Sheathing = PUR / Shielding = Shielded / Standards Met = IEC 61076-2-101

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-1682935.
  • BU1682935