Mueller BU-1669848

Cbl Fmale To Wire Lead 5P 16.4 Rohs Compliant: Yes |Mueller Electric BU-1669848
$ 24.105
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-1669848.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
-0.82%

Descriptions

Descriptions of Mueller BU-1669848 provided by its distributors.

Cbl Fmale To Wire Lead 5P 16.4 Rohs Compliant: Yes |Mueller Electric BU-1669848
SENSOR CORD, 5P M12 RCPT-FREE END, 5M;
CIRC CBL 5POS PLUG TO WIRE 16.4'
BU-1669848, MUELLER ELECTRIC CO
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Straight / Contact Material = Aluminium / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Sheathing = PUR / Shielding = Shielded / Standards Met = IEC 61076-2-101

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU1669848