Mueller BU-1420761891

BU RoHS Compliant Gold Brass SMA Connector 26.5GHz 50Ohm -65C~150C 170V
$ 6.829

Price and Stock

Inventory History

3 month trend:
-0.17%

Descriptions

Descriptions of Mueller BU-1420761891 provided by its distributors.

BU RoHS Compliant Gold Brass SMA Connector 26.5GHz 50Ohm -65C~150C 170V
RF Connector Type = SMA / Gender = Socket / Mounting Type = PCB / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 26.5 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass
Rf Coax Conn, Sma Jack, 50 Ohm, Edge Mnt; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:26.5Ghz Rohs Compliant: Yes |Mueller Electric BU-1420761891

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-1420761891.
  • BU1420761891