Mueller BU-1420761821

Rf Connector, Sma, R/a Jack, 50 Ohm, Pcb;
$ 6.327
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-1420761821.

TME

Datasheet2 pages1 year ago

Inventory History

3 month trend:
+115%

Descriptions

Descriptions of Mueller BU-1420761821 provided by its distributors.

RF Connector, SMA, R/A JACK, 50 OHM, PCB;
CONN SMA JACK STR 50OHM EDGE M
Rf Conn, Sma, R/A Jack, 50 Ohm, Pcb; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:18Ghz Rohs Compliant: Yes |Mueller Electric BU-1420761821

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU1420761821