Mueller BU-1420711821

Rf Connector, Sma, Jack, 50 Ohm, Edge;
$ 4.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-1420711821.

TME

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-4.05%

Descriptions

Descriptions of Mueller BU-1420711821 provided by its distributors.

RF Connector, SMA, JACK, 50 OHM, EDGE;
RF Connector Type = SMA / Gender = Socket / Mounting Type = PCB / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass
Rf Coax Conn, Sma Jack, 50 Ohm, Edge Mnt; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:18Ghz Rohs Compliant: Yes |Mueller Electric BU-1420711821

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-1420711821.
  • BU1420711821
  • BU1420711821.