Mueller BU-1402551

Cable Assembly Circular 3m M12 Circular to M12 Circular 12 to 12 Straight to Straight
$ 106.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-1402551.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
-26.65%

Descriptions

Descriptions of Mueller BU-1402551 provided by its distributors.

Cable Assembly Circular 3m M12 Circular to M12 Circular 12 to 12 Straight to Straight
Sensor Cord, 12P M12 Plug-M12 Rcpt, 9.8 ; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. Of Positions:12 Positions; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Product Range:- Rohs Compliant: Yes |Mueller Electric BU-1402551
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 12 / Connector B = M12 Socket / Connector B LEDs = 0 / Connector B Pins = 12 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 12 / Connector Orientation = Straight / Contact Material = Aluminium / Cross Section (AWG) AWG = 26 / Length m = 3 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Rated Current A = 1.5 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Sheathing = PUR / Shielding = Shielded / Standards Met = IEC 61076-2-101

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-1402551.
  • BU1402551