Mueller BU-122730424

Cbl Male To Wire Lead 3P Shld 32.8 Rohs Compliant: Yes |Mueller Electric BU-122730424
$ 40.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-122730424.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
-2.31%

Descriptions

Descriptions of Mueller BU-122730424 provided by its distributors.

Cbl Male To Wire Lead 3P Shld 32.8 Rohs Compliant: Yes |Mueller Electric BU-122730424
SENSOR CORD, 3P M12 PLUG-FREE END, 10M;
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Aluminium / Cross Section (AWG) AWG = 22 / Length m = 10 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sheathing = PVC / Shielding = Shielded / Standards Met = IEC 61076-2-101

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU122730424