Mueller BU-117-2

Battery Clip, 112mm, Steel, 60A Red
$ 1.629
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-117-2.

element14 APAC

Datasheet1 page9 years ago

TME

Inventory History

3 month trend:
+57.67%

Descriptions

Descriptions of Mueller BU-117-2 provided by its distributors.

Battery Clip, 112mm, Steel, 60A Red
Alligator clip 60 amp Red
MID-SIZE ECONOMY BATTERY CLIP
Economy Mid-Size Battery Clip, 22Mm, 60A; Connector Type:Battery Clip; Current Rating:60A; Jaw Opening Max:22Mm; Insulator Colour:Red; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: No |Mueller Electric BU-117-2.
中尺寸电池夹, 22MM, 60A;

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-117-2.