Mueller BU-00208-2

Mueller BU-00208-2 Red Plunger Clip Gold Contacts Max Hook 3.175 mm
$ 8.759
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-00208-2.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago
Datasheet2 pages20 years ago

TME

Inventory History

3 month trend:
-8.74%

Related Parts

Pomona Electronics4233-0
Test Clip Beryllium Copper 3A20-22 AWG Black
Pomona Electronics4521-0
4521-0 - Fluke Clip Hook W/0.025 Pin Interface Black (757500)
Pomona Electronics4233-9
; Connector Type:Test Clip; Current Rating:3A; Overall Length:43.43mm
Pomona Electronics4521-2
Pomona 4521-2 Micrograbber Test Clip w/.025" Sq. Pin, 1.73" Long, 3 A, 150 V, Red, 4521 Series
Pomona Electronics4233-02
Pomona 4233-02 Micrograbber Test Clip, 3 A, 150 V, Black/Red, 4233 Series

Descriptions

Descriptions of Mueller BU-00208-2 provided by its distributors.

Mueller BU-00208-2 Red Plunger Clip Gold Contacts Max Hook 3.175 mm
Mini-Micro Plunger Clip, 3A, 600V, Red; Test Probe Functions:-; Accuracy %:-; For Use With:Test Lead Wire; Product Range:- Rohs Compliant: Na |Mueller Electric BU-00208-2
Clip Type = Plunger Clip / Termination Type = Soldering / Clip Colour = Red / Rated Voltage V = 600 / Rated Current A = 3 / Contact Material = Gold-Plated Beryllium Copper / Insulation Material = Polyamide

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller