Mueller AI-50206

Interconnect Terminal, 22-18 Fully Insulated Nylon .250 X 0.032 Male Quick Conn
$ 0.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller AI-50206.

RS (Formerly Allied Electronics)

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.58%

Descriptions

Descriptions of Mueller AI-50206 provided by its distributors.

INTERCONNECT TERMINAL, 22-18 FULLY INSULATED NYLON .250 X 0.032 MALE QUICK CONN
Term, Male Quick Connect, Red, 18Awg; Product Range:-; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Insulator Colour:Redrohs Compliant: Yes |Mueller Electric AI-50206
Gender = Plug / Tab Width mm = 4.75 / Tab Thickness mm = 0.51 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Operating Temperature Max. °C = 75

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI50206