Mueller AI-50197N

Interconnect Terminal, 22-18 Nylon Insulated .187 X0.20 Male Quick Connect
$ 0.121
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller AI-50197N.

RS (Formerly Allied Electronics)

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-5.44%

Descriptions

Descriptions of Mueller AI-50197N provided by its distributors.

INTERCONNECT TERMINAL, 22-18 NYLON INSULATED .187 X0.20 MALE QUICK CONNECT
Term, Male Quick Connect, Red, 18Awg; Product Range:-; Terminal Type:Male Quick Disconnect; Tab Size - Metric:4.75Mm X 0.51Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Insulator Colour:Redrohs Compliant: Yes |Mueller Electric AI-50197N
Gender = Plug / Tab Width mm = 4.75 / Tab Thickness mm = 0.51 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Operating Temperature Max. °C = 75

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI50197N