Mueller AI-50187N

Interconnect Terminal, 12-10 Nylon Insulated .250 X 0.032 Female Quick Connect
$ 0.181
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller AI-50187N.

RS (Formerly Allied Electronics)

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-1.54%

Descriptions

Descriptions of Mueller AI-50187N provided by its distributors.

INTERCONNECT TERMINAL, 12-10 NYLON INSULATED .250 X 0.032 FEMALE QUICK CONNECT
Term, Female Quick Connect, Yel, 10Awg; Product Range:-; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Mueller Electric AI-50187N
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Operating Temperature Max. °C = 75

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI50187N