Mueller AI-50140N

Crimp Terminal, Fork, #6, Blue, 14Awg Rohs Compliant: Yes |Mueller Electric AI-50140N
$ 0.119
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller AI-50140N.

RS (Formerly Allied Electronics)

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-20.53%

Descriptions

Descriptions of Mueller AI-50140N provided by its distributors.

Crimp Terminal, Fork, #6, Blue, 14Awg Rohs Compliant: Yes |Mueller Electric AI-50140N
INTERCONNECT TERMINAL, 16-14 NYLON INSULATED NUMB.6 SPADE
Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Connector Material = Copper / Crimp Terminal Orientation = Straight / Fork Internal Diameter mm = 3.81 / Fork Width mm = 6.35 / Fork Length mm = 23.6 / Stud Size = %236 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Voltage Rating V = 600 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI50140N