Mueller AI-50050N

Interconnect Terminal, 22-18 Nylon Insulated NUMB.6 Spade
$ 0.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller AI-50050N.

RS (Formerly Allied Electronics)

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-3.36%

Descriptions

Descriptions of Mueller AI-50050N provided by its distributors.

INTERCONNECT TERMINAL, 22-18 NYLON INSULATED NUMB.6 SPADE
Crimp Terminal, Fork, #6, Red, 18Awg; Product Range:-; Wire Size (Awg):22Awg To 18Awg; Conductor Area Csa:-; Stud Size - Metric:-; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide); Insulator Colour:Red Rohs Compliant: Yes |Mueller Electric AI-50050N
Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Connector Material = Copper / Crimp Terminal Orientation = Straight / Fork Internal Diameter mm = 3.8 / Fork Width mm = 6.35 / Fork Length mm = 24 / Stud Size = %236 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Voltage Rating V = 600 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI50050N