Mueller AI-000505-60

Ground Cord 1.5m Lug Terminal to Lug Terminal 1 to 1 POS Crimp-Crimp Bulk
$ 23.148
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller AI-000505-60.

Newark

Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
-9.90%

Descriptions

Descriptions of Mueller AI-000505-60 provided by its distributors.

Ground Cord 1.5m Lug Terminal to Lug Terminal 1 to 1 POS Crimp-Crimp Bulk
GROUND CABLE, 60 IN., 1/4 IN. LUGS, 1/8 IN. STAINLESS STEEL
GROUND CORD, M6 LUG-M6 LUG, 1.52M; Connector to Connector:M6 Lug to M6 Lug; Cable Length - Imperial:5ft; Cable Length - Metric:1.52m; Jacket Colour:-; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Mueller Electric AI-000505-60 テストリード線
RS APAC
60 inch GROUND SS CABLE NO CLIPS
Earth Cable, Ring Terminal, 1.5m

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI-000505-60.