Mueller AI-000505-36

Ground Cable, 36 in., 1/4 in. Lugs, 1/8 in. Stainless Steel
$ 19.417
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller AI-000505-36.

element14 APAC

Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mueller AI-000505-36 provided by its distributors.

GROUND CABLE, 36 IN., 1/4 IN. LUGS, 1/8 IN. STAINLESS STEEL
GROUND CORD, M6 LUG-M6 LUG, 914.4MM; Connector to Connector:M6 Lug to M6 Lug; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Jacket Colour:-; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Earth Cable, Ring Terminal, 910mm
36 inch GROUND SS CABLE NO CLIPS

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI-000505-36.