MTM Power PMAS48S15

MINI PRIMARY SWITCHER 48 W; No. of Outputs: 1 Output; Output Power Max: 48W; Output Voltage - Output 1: 15V; Output...
$ 73.588
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MTM Power PMAS48S15.

Master Electronics

Datasheet5 pages9 years ago
Datasheet7 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of MTM Power PMAS48S15 provided by its distributors.

MINI PRIMARY SWITCHER 48 W; No. of Outputs:1 Output; Output Power Max:48W; Output Voltage - Output 1:15V; Output Current - Output 1:3.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output
MINI PRIMARY SWITCHER 48 W; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:3.2A; Output Power Max:48W; Depth:90.5mm; Width:65.5mm; Height:33.5mm; SVHC:No SVHC (20-Jun-2013); Applications:General Purpose; Approval Bodies:CB, CE, VDE; Efficiency:83%; External Depth:65mm; External Length / Height:33mm; External Width:120mm; Input Frequency:60Hz; Length:90.5mm; Output Current:3.2A; Output Voltage:15V; Power Rating:48W; Power Supply Type:Enclosed; Supply Voltage:230V; Supply Voltage Max:264V; Supply Voltage Min:90V

Manufacturer Aliases

MTM Power has several brands around the world that distributors may use as alternate names. MTM Power may also be known as the following names:

  • mtm
  • MTM POWER GMBH
  • MTM POWER INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMAS48 S15