MTM Power PCMAS48S24

MINI PRIMARY SWITCHER 48 W; No. of Outputs: 1Outputs; Output Power Max: 48W; Output Voltage - Output 1: 24V; Output...
$ 94.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MTM Power PCMAS48S24.

Master Electronics

Datasheet5 pages9 years ago
Datasheet7 pages4 years ago

element14 APAC

Descriptions

Descriptions of MTM Power PCMAS48S24 provided by its distributors.

MINI PRIMARY SWITCHER 48 W; No. of Outputs:1Outputs; Output Power Max:48W; Output Voltage - Output 1:24V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:
MINI PRIMARY SWITCHER 48 W; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:2A; Output Power Max:48W; SVHC:No SVHC (19-Dec-2012); Applications:General Purpose; Approval Bodies:CB, CE, VDE; Efficiency:85%; External Depth:65mm; External Length / Height:33mm; External Width:120mm; Height:33mm; Input Frequency:60Hz; Input Voltage:240VAC; Input Voltage:90V AC to 264V AC; Length:120mm; Output Current:2A; Output Voltage:24V; Power Rating:48W; Power Supply Type:Enclosed; Supply Voltage:230V; Supply Voltage Max:264V; Supply Voltage Min:90V; Width:65mm

Manufacturer Aliases

MTM Power has several brands around the world that distributors may use as alternate names. MTM Power may also be known as the following names:

  • mtm
  • MTM POWER GMBH
  • MTM POWER INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMAS48 S24