MTL Surge MTL5546.

Isolating Driver, 1CH, 0.02A, Din Rail Rohs Compliant: Yes
$ 580.13

Price and Stock

Inventory History

3 month trend:
-3.45%

Descriptions

Descriptions of MTL Surge MTL5546. provided by its distributors.

ISOLATING DRIVER, 1CH, 0.02A, DIN RAIL ROHS COMPLIANT: YES
ISOLATED BARRIER, AN O/P; SVHC: No SVHC (17-Dec-2015); Approval Bodies: ATEX; External Depth: 123.6mm; External Length / Height: 109.8mm; External Width: 15.8mm; Input Type: Current; Isolation Input: Isolated; No. of Channels: 1

Manufacturer Aliases

MTL Surge has several brands around the world that distributors may use as alternate names. MTL Surge may also be known as the following names:

  • MTL SURGE TECHNOLOGIES
  • MTL SURGE TECHNOLGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTL 5546
  • MTL5546