MTL Surge MTL5541

Eaton MTL5541/RS Zener Barrier
$ 568.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MTL Surge MTL5541.

Newark

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+22.62%

Descriptions

Descriptions of MTL Surge MTL5541 provided by its distributors.

Eaton MTL5541/RS Zener Barrier
ISOLATED BARRIER, PSU ((SP));
信号 调节器, 电流, 1通道, 0.7W;
SIGNAL CONDITIONER, CURRENT, 1CH, 0.7W; Signal Conditioner Input:Current; Signal Conditioner Output:Current; No. of Output Channels:1Channels; Accuracy:-; Supply Voltage Min:-; Supply Voltage Max:-; Power Consumption:700mW RoHS Compliant: NA

Images

Manufacturer Aliases

MTL Surge has several brands around the world that distributors may use as alternate names. MTL Surge may also be known as the following names:

  • MTL SURGE TECHNOLOGIES
  • MTL SURGE TECHNOLGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTL5541.