Ports = 6 / Serial Ports = 4 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 2 / Additional Ports = DB9 Male / Network Speed Mbps = 100 / Series = NPort IA5000A / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Input Current mA = 370 / Protection Rating = IP30 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Width mm = 46 / Depth mm = 105 / Height mm = 134 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60