Moxa NPORT IA5150A

1Port Rs-232/422/485 Serial Dvc Srvr, 10/100Mbaset(X), 1Kv, Nport Ia5150A
$ 456.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa NPORT IA5150A.

RS (Formerly Allied Electronics)

Datasheet7 pages4 years ago
Datasheet7 pages6 years ago

Inventory History

3 month trend:
-16.22%

Descriptions

Descriptions of Moxa NPORT IA5150A provided by its distributors.

1Port Rs-232/422/485 Serial Dvc Srvr, 10/100Mbaset(X), 1Kv, Nport Ia5150A
INDUSTRIAL DEVICE SERVER,1 RS-232/422/485,2 10/100M, SURGE PROTECTION,0 TO 60C
Moxa Technologies 1-Port Rs-232/422/485 Serial Device Se
MOXA NPort IA5150A Device Server
RS APAC
Ports = 3 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 2 / Additional Ports = DB9 Male / Network Speed Mbps = 100 / Series = NPort IA5000A / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Input Current mA = 220 / Protection Rating = IP30 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Width mm = 46 / Depth mm = 105 / Height mm = 134 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies