Moxa NPORT IA5150

Industrial Device Server, 1 Port RS-232/422/485, 2 10/100 RJ45 Ethernet, 0 to 60C
$ 382.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa NPORT IA5150.

RS (Formerly Allied Electronics)

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+23.33%

Descriptions

Descriptions of Moxa NPORT IA5150 provided by its distributors.

INDUSTRIAL DEVICE SERVER,1 PORT RS-232/422/485,2 10/100 RJ45 ETHERNET,0 TO 60C
1Port Rs-232/422/485 Serial Dvc Srvr,10/100Mbaset (Rj45),Nport Ia-5150
Moxa Technologies 1-Port Rs-232/422/485 Serial Device Se
MOXA NPort IA-5150 Device Server
RS APAC
Ports = 3 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 2 / Additional Ports = DB9 Male / Network Speed Mbps = 100 / Series = NPort IA5000 / Mounting Type = DIN Rail Mount / Baud Rate Kbps = 230.4 / Input Current mA = 240 / Protection Rating = IP30 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Width mm = 29 / Depth mm = 89 / Height mm = 119 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPORT IA-5150