Moxa NPORT 5650-8

Rackmount Device Server, 8 Port, 10/100M Ethernet, RS-232/422/485, RJ-45, 100-240V
$ 1,440.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa NPORT 5650-8.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-13.79%

Descriptions

Descriptions of Moxa NPORT 5650-8 provided by its distributors.

RACKMOUNT DEVICE SERVER,8 PORT,10/100M ETHERNET, RS-232/422/485,RJ-45,100-240V
8Port Dvc Srvr, 10/100M Eth., Rs-232/422/485, Rj-45 8Pin, Nport 5650-8
Rs-232/422/485 Rackmount Serial Servers |Moxa NPORT 5650-8
MOXA NPort 5650-8 Device Server
RS APAC
Ports = 9 / Serial Ports = 8 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 9 / Network Speed Mbps = 100 / Series = NPort 5600 / Mounting Type = Rack Mount / Baud Rate Kbps = 921.6 / Input Current mA = 160 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Width mm = 440 / Depth mm = 198 / Height mm = 45 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPORT5650-8