Ports = 3 / Serial Ports = 2 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Additional Ports = DB9 Male / Network Speed Mbps = 100 / Series = NPort 5200A / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Input Current mA = 120 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Width mm = 77 / Depth mm = 111 / Height mm = 26 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75