Moxa NPORT 5210

2Port Device Server, 10/100M Eth., Rs-232, Rj45 8Pin, Nport 5210
$ 284.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa NPORT 5210.

RS (Formerly Allied Electronics)

Datasheet8 pages6 years ago

Inventory History

3 month trend:
-27.20%

Descriptions

Descriptions of Moxa NPORT 5210 provided by its distributors.

2Port Device Server, 10/100M Eth., Rs-232, Rj45 8Pin,Nport 5210
2-PORT DEVICE SERVER, 10/100M ETHERNET, RS-232 DB9 MALE, 0-55 C
MOXA NPort 5210 Serial Device Server
RS APAC
Ports = 3 / Serial Ports = 2 / Serial Connection Type = RS232 / RJ45 Ports = 3 / Network Speed Mbps = 100 / Series = NPort 5200 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Mounting Type = Desktop / Baud Rate Kbps = 230.4 / Input Current mA = 330 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Width mm = 67 / Depth mm = 100 / Height mm = 22 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPORT5210